D-CP-2.5-4-SM

Smiths Interconnect / IDI
818-D-CP-2.5-4-SM
D-CP-2.5-4-SM

制造商:

说明:
触点探头 Dovetail C-Series4mm Surface Mount

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Smiths Interconnect
产品种类: 触点探头
RoHS:  
Probe
Spherical Radius
4 mm
10 A
4.6 oz
0.67 mm
Dovetail
商标: Smiths Interconnect / IDI
产品类型: Contact Probes
电阻: 10 mOhms
工厂包装数量: 100
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件号别名: 215386-101
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dovetail® Modular Connectors

IDI / Smiths Interconnect Dovetail® Modular Connectors are a rugged interconnect system designed to perform in environments with shock, vibration, and extreme temperatures. Adding to the benefits of Smith's proven C Series, Dovetail connectors make rapid prototyping possible with a versatile and adaptive nature. This significantly reduces time-to-market cycles. A designer can configure the exact combination needed in a single day, bypassing tooling issues and long lead times. IDI / Smiths Interconnect Dovetail Modular Connectors offer a wide variety of probe options, including choice of compressed height, termination, and bias technique.

供货情况

库存:
不可用

定价 (含13% 增值税)