101602-000

Smiths Interconnect / IDI
818-101602-000
101602-000

制造商:

说明:
触点探头 101602-000

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Smiths Interconnect
产品种类: 触点探头
RoHS:  
Probe
Convex
12.7 mm
10 A
6.7 oz
1.77 mm
Loose Probes
商标: Smiths Interconnect / IDI
产品类型: Contact Probes
电阻: 10 mOhms
弹簧材料: Stainless Steel
工厂包装数量: 100
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
单位重量: 297.743 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Battery Contact & Connector Probes

IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards  The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.

库存量: 105

库存:
105 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
数量大于105的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.8046 ¥159.80
¥138.5493 ¥1,385.49
¥131.2721 ¥2,625.44
¥129.3624 ¥6,468.12
¥109.9264 ¥10,992.64
200 报价