PWR-18RMS-RC

Mini-Circuits
139-PWR-18RMS-RC
PWR-18RMS-RC

制造商:

说明:
RF 测试设备 USB/Ethernet RMS Power Sensor 50 MHz - 18 GHz, -60 to +20 dBm

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: RF 测试设备
RoHS:  
Power Sensor
50 MHz to 18 GHz
商标: Mini-Circuits
高度: 30.5 mm
长度: 118.9 mm
封装: Bulk
产品类型: RF Test Equipment
系列: PWR
工厂包装数量: 1
子类别: Test Equipment
宽度: 63.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PWR-18RMS-RC USB & Ethernet RMS Power Sensor

Mini-Circuits PWR-18RMS-RC USB and Ethernet RMS Power Sensor provides high-performance measurement of average power levels in a diverse selection of test applications. This cost-effective RMS power sensor operates from 50MHz to 18GHz, detecting input signals as high as +20dBm and down to -60dBm. The compact package features a rubberized outer case for portability and protection, along with an N-type RF input connector, integrated LCD screen, SMB trigger input / output options, and Ethernet / USB control. Measurement software for Windows is included and walks users through the power sensor settings, displays current measurements, and offers data recording and export capabilities. A full API for Windows is also included, with programming instructions and examples. Mini-Circuits PWR-18RMS-RC USB and Ethernet RMS Power Sensor can be fully controlled via Ethernet and USB. The sensor is ideal for testing applications such as 5G FR1, Wi-Fi® 6E, BLUETOOTH®, SATCOM, and more.

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4
预期 2027/5/18
生产周期:
27
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥46,852.738 ¥46,852.74