1826B

B&K Precision
615-1826B
1826B

制造商:

说明:
频率计数器 6 GHz Universal Frequency Counter

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
B&K Precision
产品种类: 频率计数器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Frequency Counter
商标: B&K Precision
高度: 88 mm
长度: 260 mm
产品类型: Frequency Counters
系列: 1820B
工厂包装数量: 1
子类别: Test Equipment
宽度: 235 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992.a
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1820B Portable Bench Universal Frequency Counters

B&K Precision 1820B Portable Bench Universal Frequency Counters are designed for versatile frequency measurements and provide exceptional stability and accuracy. These frequency counters feature a 0.5-inch LCD for displaying frequency, period, ratio, pulse width, and event counting measurements. The 1823B model measures frequencies up to 3GHz, while the 1826B model measures frequencies up to 6GHz. The 1820B universal frequency counters feature multiple input channels for precise measurements across a broad range of frequencies. These frequency counters offer ±1ppm time base stability and 100s, 10s, 1s, and 0.3s selectable measurement time. Input A setting offers flexible signal conditioning with configurable coupling (AC or DC), input impedance, attenuation, threshold (fully variable), and active edge. Typical applications include the verification and validation of oscillators and the manufacturing of electronic components.

供货情况

库存: