3706A-S

Keithley Instruments, Inc.
795-3706A-S
3706A-S

制造商:

说明:
数字万用表 6 SLOT SYSTEM SWITCH

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keithley Instruments, Inc.
产品种类: 数字万用表
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Multimeters
Bench Top
0.01
7 1/2 Digit
100 V to 240 V
50 mOhms to 6 kOhms
50 Hz to 60 Hz
Auto
True RMS
3.5 in
19 in
18 in
商标: Keithley Instruments, Inc.
电流额定值: 3 A
产品类型: Multimeters
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109160
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Battery Testing Solutions

Keithley Electric Vehicle (EV) Battery Testing Solutions are designed for EV battery cell, module, and pack product systems that depend on precision electrical instruments to reliably identify variation. The precision electrical instruments are depended on to consistently detect tiny electrical anomalies, integrate into complex automated systems, adapt as testing requirements evolve, and deliver zero downtime.

3700A Systems Switch/Multimeter

Keithley 3700A System Switch/Multimeter features a system switch with high-performance DMM that contains six slots for plug-in cards in a compact 2U high enclosure. This device easily accommodates the needs of medium- to high-channel-count applications. The 3700A series mainframe can support up to 576 two-wire multiplexer channels for unrivaled density and economical per-channel costs. Keithley 3700A System Switch/Multimeter provides an embedded Test Script Processor (TSP®) and built-in LXI/Ethernet, GPIB, and USB interfaces.

供货情况

库存: