PicoScope 4262

Pico Technology
146-PP799
PicoScope 4262

制造商:

说明:
台式示波器 PicoScope 4262 2 channel, 16-bit oscilloscope with probes

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
RoHS:  
2 Channel
5 MHz
10 MS/s
20 V
USB Oscilloscope
商标: Pico Technology
产品类型: Oscilloscopes
系列: PicoScope 4000
工厂包装数量: 1
子类别: Test Equipment
零件号别名: PP799
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope® 4262 High-Resolution USB Oscilloscope

Pico Technology PicoScope® 4262 High-Resolution USB Oscilloscope is a digital scope that focuses on what is important for measuring analog signals: increased resolution, improved dynamic range, and reduced noise and distortion. This full-featured, two-channel oscilloscope has a function generator and arbitrary waveform generator that includes a sweep function to enable frequency response analysis. Pico Technology PicoScope 4262 High-Resolution USB Oscilloscope also provides mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements, and color persistence display. The 5MHz bandwidth can easily analyze audio, ultrasonic, and vibration signals as well as characterize noise in switched-mode power supplies, measure distortion, and perform a wide range of precision measurement tasks.

库存量: 1

库存:
1
可立即发货
在途量:
3
预期 2026/10/6
4
预期 2026/11/6
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥12,862.338 ¥12,862.34