FLUKE 190-502/AM

Fluke
676-FLUKE190-502/AM
FLUKE 190-502/AM

制造商:

说明:
手持示波器 Color Scope Meter 500 MHz,2 Channels

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 手持示波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
500 MHz
5 GS/s
153 mm Full Color LCD
Oscilloscope
2 Channel
商标: Fluke
接口类型: USB
产品类型: Oscilloscopes
系列: 190
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 4025645
单位重量: 2.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030201000
ECCN:
3A992.g
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

190 Series II Scopemeter®

Fluke 190 Series II Scopemeter® devices are four- and two-channel 1000V CAT III, 600V CAT IV rated portable oscilloscopes. Designed to provide unmatched performance in rugged field environments, these scopemeters offer up to 2.5GS/s high-speed data sampling with as high as 400ps resolution, Connect-and-View™ triggering, Kensington® lock security slot, TrendPlot™ paperless recorder mode with deep memory, and ScopeRecord™ roll mode to capture or plot waveforms and measurements over extended time spans. With an IP51 rating to withstand harsh operating environments, Fluke 190 Series II Scopemeters are ideally suited for industrial machinery, automation and process controls, power conversion electronics, and secondary applications in medical imaging, avionics, and defense communications.

Fluke 190 Series II Scopemeter® - EXPANSION

Fluke has expanded the 190 Series II  Scopemeter® with a 500 MHz model. Learn more.
 
Fluke 190 Series II Scopemeter® is the market's first four- and two-channel 1000 V CAT III / 600 V CAT IV rated portable oscilloscopes. Designed to provide unmatched performance in rugged field environments, the Fluke 190 Series II Scopemeter® offers up to 2.5 GS/s high-speed data sampling with as much as 400 pico seconds resolution, Connect-and-View™ triggering, Kensington® lock security slot, TrendPlot™ paperless recorder mode with deep memory, and ScopeRecord™ roll mode to capture or plot waveforms and measurements over extended time spans. IP-51 rated to withstand harsh operating environments, the Fluke 190 Series II Scopemeter® is ideally suited for industrial machinery, automation & process controls, power conversion electronics, and secondary applications in medical imaging, avionics, and defense communications. View the entire Fluke 190 series.

供货情况

库存: