FLK-TIX580-60HZ

Fluke
676-FLK-TIX580-60HZ
FLK-TIX580-60HZ

制造商:

说明:
热像仪 EXPRT THERMAL IMAGER 640X480 60HZ SR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 热像仪
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cameras
Handheld
640 x 480
- 20 C to + 800 C
USB Cable
0.05 C
2 C
LCD, 5.7 in, 640 x 480
商标: Fluke
电缆类型: USB Cable
高度: 274 mm
长度: 97 mm
产品类型: Thermal Imagers
工厂包装数量: 1
子类别: Test Equipment
宽度: 160 mm
零件号别名: 4842073
单位重量: 5.796 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027504020
ECCN:
6A003.b.4.b
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TiX580 60Hz Thermal Imaging Camera

Fluke TiX580 60HZ Thermal Imaging Camera with SuperResolution employs a 240° rotating screen that allows users to maneuver around objects easily. The thermal sensitivity (NETD) of the TIX580 is ≤0.5°C at 30°C target temperature (50mK) with a range of -20°C to +800°C (-4°F to +1472°C). A 5.7" screen provides 150% more viewing area than a standard 3.5" screen. SuperResolution produces 4x the pixel data, captures multiples images, and combines them to create a 1280 x 960 image.

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

供货情况

库存: