PLF-1-1-210X310-40

Wakefield Thermal
567-PLF11210X31040
PLF-1-1-210X310-40

制造商:

说明:
导热接口产品 ulTIMiFlux Gap Pad, Silicone-Free, 1mm Thickness, 1 W/m-K, 210x310mm, White

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Wakefield Thermal
产品种类: 导热接口产品
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone-Free
1 W/m-K
8 kV
White
- 40 C
+ 130 C
310 mm
210 mm
1 mm
75 psi
UL 94 V-0
PLF
商标: Wakefield Thermal
设计目的: Silcone Sensitive Applications, Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
产品类型: Thermal Interface Products
大小: 8.26 in x 12.2 in
工厂包装数量: 50
子类别: Thermal Management
热阻: 1.1 C/W
商标名: ulTIMiFlux
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PL ulTIMiFlux High Performance Thermal Pad

Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads are designed to fill large voids between a device and the heat sink. A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen-free and RoHS-compliant.

ulTIMiFlux™ Thermal Interface Materials

Wakefield Thermal ulTIMiFlux™ Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Material (TIM) is a secondary material installed between the heat sink and the device and is designed to improve the thermal transfer to the heat sink. The Wakefield Thermal line of dielectric phase change thermal materials are intended to fill voids between a device and the heat sink. The ulTIMiFlux material utilizes a polyimide film to act as a thermally conductive carrier to deliver uniform thickness coating of phase-change thermal compound on both sides. These materials are an effective drop-in-place solution that makes an excellent replacement for thermal greases.

供货情况

库存: