SP1200-0.012-AC-19

Bergquist Company
951-SP1200-0.012AC19
SP1200-0.012-AC-19

制造商:

说明:
导热接口产品 Elastomeric Material, 0.012" Thickness, 1Side Adhesive, Sil-Pad TSP1800/1200
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
6 kVAC
Black
- 60 C
+ 180 C
0.012 in
9 MPa
UL 94 V-0
1200 / TSP 1800
商标: Bergquist Company
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: Sil-Pad
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Shelf Life on this Product: Silicone Adhesives: Six (6) months from date of manufacture when stored in original packaging at 70 Degrees Farhenheit (21 Degrees Celsius) and 50 percent relative humidity.
Please contact a Mouser Technical Service Representative for further assistance.
5-1120-5

合规代码
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.

供货情况

库存:

可能的更换

Bergquist Company SP1200-0.012-AC-1212
Bergquist Company
导热接口产品 Sil-Pad, Elastomeric Material, 12"x12" Sheet, 0.012" Thickness, 1 Side Adhesive