ATS-HP-F6L70S62W-267

Advanced Thermal Solutions
984-HPF6L70S62W267
ATS-HP-F6L70S62W-267

制造商:

说明:
液冷板、液冷和热管道 Heat Pipe, Copper, High Performance, Flat, Sintered, Distill H2O, 70x8.13x2.8mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 液冷板、液冷和热管道
RoHS:  
Heatpipes
Flat Heat Pipe
Copper
70 mm
8.13 mm
2.8 mm
商标: Advanced Thermal Solutions
高度 – 英寸: 0.11
高度 – 毫米: 2.8
长度 – 英寸: 2.75
长度 – 毫米: 70
封装: Tray
产品类型: Heat Sinks
系列: ATS-HP-F
工厂包装数量: 10
子类别: Heat Sinks
宽度 – 英寸: 0.31
宽度 – 毫米: 8.1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7419809100
USHTS:
7411105000
JPHTS:
741110000
KRHTS:
7411100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Performance Round & Flat Heat Pipes

Advanced Thermal Solutions (ATS) High-Performance Round and Flat Heat Pipes are used to transfer heat with minimal temperature difference or to spread heat across a surface. These heat pipes are low profile, lightweight, and attach easily to a heat sink. Heat pipes are self-driven, two-phase devices. At the hot end (evaporator) the liquid evaporates and turns to vapor. This vapor flows to the cold end (condenser) where it is liquified. The liquid is driven back from the cold end to the hot end by capillary forces within the heat pipe's wick structure. These heat pipes are available with grooved or sintered copper powder wick structures. ATS High-Performance Round and Flat Heat Pipes are widely used in aerospace applications, military devices, temperature control systems, and personal computers.

库存量: 89

库存:
89 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥102.8187 ¥102.82
¥92.3097 ¥923.10
¥87.0213 ¥1,740.43
¥80.1509 ¥4,007.55
¥79.9814 ¥7,998.14
¥76.6818 ¥15,336.36
¥73.9472 ¥36,973.60
¥72.207 ¥72,207.00