PFR0848HE-02EM2

Delta Electronics
108-PFR0848HE-02EM2
PFR0848HE-02EM2

制造商:

说明:
直流风扇 Fan, 80x80x38mm, 48VDC, 129.98CFM, 48W, 74dBA, 16800RPM, , Ball, Tach/PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
80 mm
38 mm
80 mm
48 VDC
129.98 CFM (3.7 m3/min)
16800 RPM
Ball
74 dBA
48 W
Plastic
Wire Leads - 4
PFR
商标: Delta Electronics
寿命: 70000 Hour
Pressure: 7.142 inH2O
产品类型: DC Fans
工厂包装数量: 72
子类别: Fans, Blowers & Accessories
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFR DC Axial Fans

Delta Electronics PFR DC Axial Fans are designed for high air pressure and low power consumption applications. Delta PFR uses an impeller and stator blade combination that improves traditional deep stall conditions and reduces noise, providing a more comfortable environment. The fan features a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

库存量: 2

库存:
2 可立即发货
生产周期:
50 周 大于所示数量的预计工厂生产时间。
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥477.0182 ¥477.02
¥373.7927 ¥3,737.93
¥352.2097 ¥25,359.10