1205

3M Electronic Specialty
517-1205-12.5X36
1205

制造商:

说明:
胶带 80610894703 1205 TAPE 12 1/2 X 36 YDS LOG 3" PLASTIC UNTRIMMED

产品属性 属性值 选择属性
3M
产品种类: 胶带
RoHS:  
Films
High Temperature
Polyimide (PI)
Acrylic
0.5 in
12.7 mm
36 yd
32.92 m
商标: 3M Electronic Specialty
产品类型: Tape
工厂包装数量: 1
子类别: Supplies
零件号别名: 05113850897 7000006117
单位重量: 1.589 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polyimide Film Protection Tape

3M Electronic Specialty Polyimide Film Protection Tape is an advanced temperature-resistant tape for protecting electronic and electrical components during fabrication and in use. These tape products help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tape is engineered to provide reliable performance under high temperatures and other harsh environmental conditions. The tape offers a clean release without leaving a sticky residue.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,840.2047 ¥8,840.20
¥7,645.9981 ¥76,459.98