CP1-5S

Chip Quik
910-CP1-5S
CP1-5S

制造商:

说明:
化学物质 Conductive Paint LR 5g/5cc syringe

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 化学物质
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Thermal Management
Syringe
商标: Chip Quik
描述/功能: Conductive paint in 5g syringe
封装类型: Syringe
产品类型: Chemicals
子类别: Supplies
单位重量: 68.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3208900000
TARIC:
8311900000
MXHTS:
3208909900
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CP1 Conductive Paint

​Chip Quik​ CP1 Conductive Paint lets users draw wires and connections when building circuits to avoid soldering during the prototyping process. The low-resistance paint dries at room temperature and is available in a 5g or 10g syringe as well as a 30g jar. Users may apply CP1 conductive paint using a paintbrush, a stencil, a squeegee, or by dot/line dispensing. The paint will dry after 60 to 120 minutes before being ready for use. After drying, the RoHS II and REACH compliant paint's resistance will drop from several megaohms to as little as 3Ω per inch of trace.

供货情况

库存: