CA WAGO

结果: 111
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
WAGO 8003-099/000-182
WAGO WAGO Visual Panel 200; 15.6" (39.6 cm); 1920 x 1080 pixels; 2 x USB, 2 x Gbps ETHERNET; RS-422/485; RS-232; IP68; Daylight brightness
WAGO 8003-099/000-183
WAGO WAGO Visual Panel 200; 15.6" (39.6 cm); 1920 x 1080 pixels; 2 x USB, 2 x Gbps ETHERNET; RS-422/485; RS-232; IP68
WAGO 8003-099/000-184
WAGO WAGO Visual Panel 200; 12.1" (30.7 cm); 1280 x 800 pixels; 2 x USB, 2 x Gbps ETHERNET; RS-422/485; RS-232; IP68
WAGO 8003-099/000-188
WAGO WAGO Visual Panel 200; 7.0" (17.8 cm); 1024 x 600 pixels; 2 x USB, 2 x Gbps ETHERNET; RS-422/485; RS-232; IP68
WAGO 8003-099/762-5303
WAGO WAGO Starter Kit; Touch Panel 600
WAGO 807-484
WAGO WAGO Linux Starter Kit
WAGO 811-330
WAGO WAGO Lever operated 3-pole 10x38 mm midget fuse holder
WAGO 852-1813
WAGO WAGO Lean Managed Switch 8 Ports 1000Base-T; 2-Slot 1000BASE-SX/LX
WAGO 855-501/150-000
WAGO WAGO Current and voltage tap up to 50 mm ; Primary rated current: 150 A; Secondary rated current: 1 A; Rated power: 0.2 VA; Accuracy class: 0.5; fused
WAGO 855-1851/350-000
WAGO WAGO VCT-185 PRC 350A SRC 1A
WAGO 859-941
WAGO WAGO Optocoupler with 6A solid state output. Input voltage range (jumper selectable) of 5-10V or 10-24V. To be used in either NPN or PNP systems. Isolation between input and output circuits. Output voltage range of 19.2 to 28.8VDC.