1U30G-MB2-SA2-500

3M
517-1U30G-MB2SA2-500
1U30G-MB2-SA2-500

制造商:

说明:
USB数据线/IEEE 1394数据线 USB3 CABLE ASSEMBLIES

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: USB数据线/IEEE 1394数据线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
5 m
Black
1U30G
30 V
商标: 3M
电流额定值: 200 mA, 1.5 A
数据速率: 5 Gb/s
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 5
子类别: Cable Assemblies
零件号别名: 7010684253
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.

1U30G USB3 Vision工业相机电缆组件

3M 1U30G USB3 Vision® 工业相机线缆组件具有改进的重复弯曲耐久性,可实现远距离连接。这些线缆组件提供长达7m的功能线缆,具有超过1亿次的U型滑动耐用性,同时保持高传输特性。这些线缆组件提供USB A和USB Micro-B接口,包括直插、向上、向下、左插和右插配置,可节约空间并提供设计灵活性。1U30G系列两端均设有锁定螺丝,以增加稳定性。3M 1U30G USB3 Vision® 工业相机电缆组件兼容USB 3.0和USB3 Vision,非常适合工业自动化应用中的机器视觉。

供货情况

库存: