1U30S-MB2-SA2-100

3M Electronic Solutions Division
517-1U30SMB2-SA2100
1U30S-MB2-SA2-100

制造商:

说明:
USB数据线/IEEE 1394数据线 USB3 VISION IND CAMERA CABLE

产品属性 属性值 选择属性
3M
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
1 m
Black
1U30S
30 V
商标: 3M Electronic Solutions Division
电流额定值: 200 mA, 1.5 A
数据速率: 5 Gb/s
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 5
子类别: Cable Assemblies
零件号别名: 7010684776
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.

库存量: 30

库存:
30 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于30的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥485.3802 ¥485.38
¥412.5065 ¥4,125.07
¥387.1945 ¥9,679.86
¥368.2557 ¥18,412.79
¥350.7181 ¥35,071.81
¥328.8752 ¥82,218.80