P139-010-DP-V2B

Tripp Lite
545-P139-010-DP-V2B
P139-010-DP-V2B

制造商:

说明:
音频数据线/视频数据线/RCA数据线 10FT MINI DP-DP M/F ADPT CBL

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 音频数据线/视频数据线/RCA数据线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Video Cables
Adapter Cable
Plug
Socket
15 Conductor
10 ft
White
DisplayPort to DisplayPort
商标: Tripp Lite
型式: Male / Female
产品类型: AV Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 136.078 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

供货情况

库存: