S6466

Heyco
836-S6466
S6466

制造商:

说明:
电缆固定件和配件 SUNSCREEN 6" PVC COATED 100' ROLL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
交货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Cable Mounts
商标: Heyco
系列: Solar
工厂包装数量: 1
子类别: Wire & Cable Management
商标名: SunScreen
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

SunScreener® Wire Mesh Clips & SunScreen Wire Mesh

Heyco SunScreener® Wire Mesh Clips and SunScreen Wire Mesh protect solar panels from damage caused by rodents and nesting birds. SunScreener clips are constructed from 303 and 304 stainless steel for maximum endurance in outdoor elements, and they install quickly with standard lineman's pliers. SunScreen mesh is designed for use with the wire mesh clips and is made of PVC-coated, galvanized, and welded steel. Heyco SunScreener Wire Mesh Clips and SunScreen Wire Mesh are DFARS-compliant, and the mesh comes in 4" to 8" widths.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥845.2739 ¥845.27