CCSMA-MM-RG316DS-12P

Crystek Corporation
549-SMAMMRG316DS12P
CCSMA-MM-RG316DS-12P

制造商:

说明:
射频电缆组件 12in SMA M/M Electrically Matched

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Crystek
产品种类: 射频电缆组件
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
RG-316 DS
Black
Bulk
商标: Crystek Corporation
连接器A极性: Normal
连接器B极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 5
子类别: Cable Assemblies
单位重量: 36.513 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This product is an electrically match pair of cables and are
priced and shipped as a pair. 1 piece = 1 matched pair.

Please contact Mouser technical support to get this after
purchasing current stock.



5-0710-42

合规代码
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RG-316 Double Shielded RF Coax Cable Assemblies

Crystek Corporation RG-316 Double Shielded RF Coax Cable Assemblies are 50Ω (SMA/SMA, straight/straight) and electrically matched at 1GHz to within 10pSec. at +25ºC. Features of the Crystek RG-316 Double Shielded RF Coax Cable Assemblies include strain relief, a silver-plated copper center conductor, polytetrafluoroethylene dielectric insulation, an FEP (Fluorinated Ethylene Propylene) jacket, an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 0.6".

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥794.3222 ¥794.32
¥675.1298 ¥6,751.30
¥632.9469 ¥15,823.67
¥602.7533 ¥30,137.67
¥574.0513 ¥57,405.13