USBBF6200

Amphenol Socapex
523-USBBF6200
USBBF6200

制造商:

说明:
USB数据线/IEEE 1394数据线 USB TYPE B MALE PLUG W/ 2M CORD-TYPE A

产品属性 属性值 选择属性
Amphenol
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type A
USB Type B
Male / Male
28 AWG, 24 AWG
2 m
Black
USB-B Field
商标: Amphenol Socapex
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 25
子类别: Cable Assemblies
商标名: USB
单位重量: 102.872 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536909010
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.

库存量: 44

库存:
44 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥301.2467 ¥301.25
¥256.0919 ¥2,560.92
¥239.9555 ¥5,998.89
¥228.5425 ¥11,427.13
¥217.6267 ¥21,762.67
¥204.0554 ¥51,013.85