214159-E

TE Connectivity / ERNI
305-214159
214159-E

制造商:

说明:
扁平数据线/ IDC数据线 8-PIN,FEMALE,IDC2426POS.ST

产品属性 属性值 选择属性
TE Connectivity
产品种类: 扁平数据线/ IDC数据线
RoHS:  
MiniBridge
商标: TE Connectivity / ERNI
产品类型: Ribbon Cables / IDC Cables
工厂包装数量: 140
子类别: Cable Assemblies
商标名: MiniBridge
零件号别名: 214159
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MiniBridge连接器

TE Connectivity的ERNI Connectors MiniBridge连接器提供1.27mm间距,包括单排连接器和Koshiri单排连接器系列。  MiniBridge单排连接器非常适合用于PCB和分散功能单元之间的节省空间连接,适用于任何高振动或高温环境,如汽车、自动旋转、航空航天等。MiniBridge Koshiri单排连接器比标准连接器更坚固,采用耐高温的耐用塑料外壳。TE Connectivity的ERNI Connectors MiniBridge连接器非常适合用于汽车应用和空间受限的设计。 

MiniBridge Single-Row Connectors

TE Connectivity's ERNI MiniBridge Single-Row Connectors are 1.27mm pitch connectors and ideal for high current application needs when space is at a premium. The MiniBridge series fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. Several connections can be achieved using straight or angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.  

电源连接器

TE Connectivity (TE) ERNI Power Connectors补充了信号解决方案,并采用相同的技术设计,具有相同的特性和优势。这些连接器包括双梁母头触点、坚固耐用的小型化等特性。虽然该电源解决方案的名称可能涵盖了整个系列名称,但TE ERNI Power Connectors旨在与其他TE ERNI产品配合使用。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2,100
预期 2027/3/9
生产周期:
34
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.1375 ¥38.14
¥32.4197 ¥324.20
¥30.4422 ¥761.06
¥28.9506 ¥1,447.53
¥26.9618 ¥2,696.18
¥25.5606 ¥7,156.97
¥24.3967 ¥13,662.15
¥23.165 ¥25,944.80
¥21.922 ¥55,243.44