13285

Heyco
836-13285
13285

制造商:

说明:
线缆扎带固定座 PMBMT-50-079-5 NATURAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 线缆扎带固定座
RoHS:  
PMBMT
Cable Ties with Mounts
Push Mount
Nylon
7.87 in
200 mm
0.19 in
4.8 mm
商标: Heyco
产品类型: Cable Tie Mounts
工厂包装数量: 1000
子类别: Wire & Cable Management
抗拉强度: 50 lbs
商标名: Nytye
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nytye® Push Mount Nylon Cable Ties

Heyco Nytye® Push Mount Nylon Cable Ties engage mounting holes from 4.5mm to 7mm and have a tensile strength of 222N and a 54.1mm bundle diameter. These cable ties use nylon 6/6 materials in natural, UV‑black, or heat‑stabilized grades. The Nytye push mount nylon cable ties feature a flammability rating of 94V-2 and operate with the -40°C to +85°C (nylon 6/6 and nylon 6/6 UV black) and -40°C to +105°C (nylon 6/6 heat stabilized/UV black) temperature ranges.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

供货情况

库存:
5,000 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.9607 ¥4.96
¥4.2149 ¥42.15
¥3.9437 ¥98.59
¥3.7629 ¥188.15
¥3.503 ¥350.30
¥3.3561 ¥839.03
¥3.0058 ¥1,502.90
¥2.9154 ¥2,915.40
¥2.7798 ¥5,559.60