05-27-D-0127-A-4-06-4-T

GCT
640-527-D0127A4064T
05-27-D-0127-A-4-06-4-T

制造商:

说明:
FFC/FPC跳线电缆 0.5mmP. FlatFlexCble, 27Contact, Conductor OppSide, Len127mm/5in, Tin Plt

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GCT
产品种类: FFC/FPC跳线电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
27 Conductor
0.5 mm
127 mm
Opposite Side Contacts
500 mA
60 V
UL20706
FFC05-TIN
商标: GCT
触点电镀: Tin
外壳材料: Polyester
最大工作温度: + 105 C
产品类型: FFC / FPC Jumper Cables
工厂包装数量: 100
子类别: Cable
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0.5mm Pitch Standard FFC Jumper Cables

GCT 0.5mm Pitch Standard FFC Jumper Cables are suitable for the FFC connector range and are available with 4 to 80 conductors. These FFC jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. These cables can be folded into different shapes to save further space, enabling them to fit perfectly into the equipment, and can be folded in such a way as to navigate around intricate designs. GCT 0.5mm pitch standard FFC jumper cables are suitable for +80°C and 60V and have lengths ranging from 30mm to 304mm.

供货情况

库存: