GSB417131HR

Amphenol Commercial Products
523-GSB417131HR
GSB417131HR

制造商:

说明:
USB数据线/IEEE 1394数据线 USB3.1 A CABLE PLUG 30ugo

产品属性 属性值 选择属性
Amphenol
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Connectors
Tray
商标: Amphenol Commercial Products
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1800
子类别: Cable Assemblies
单位重量: 6.740 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB 3.1 SuperSpeed Plus Connectors

Amphenol Commercial Universal Serial Bus (USB) 3.1 SuperSpeed Plus 10Gbps Connectors utilize newer technology than the USB communication bus. SuperSpeed Plus USB 10Gbps (USB 3.1) specification adds a 10Gbps speed mode that uses a more efficient data encoding. This feature delivers more than twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables. The specification extends the existing SuperSpeed mechanical, electrical, protocol, and hub definition while maintaining compatibility with existing USB 3.0 software stacks and device class protocols as well as with existing 5Gbps hubs and devices and USB 2.0 products.

库存量: 6,150

库存:
6,150 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于6150的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.9725 ¥14.97
¥12.7351 ¥127.35
¥11.9102 ¥297.76
¥11.413 ¥570.65
¥10.8367 ¥1,083.67
¥10.17 ¥2,542.50
¥9.6728 ¥4,836.40
¥8.8479 ¥8,847.90
¥8.0795 ¥14,543.10