CA SL04 M06P11/OE PUR BK 1

Fischer Connectors
1034-147229
CA SL04 M06P11/OE PUR BK 1

制造商:

说明:
专用线 Precabled MiniMax plug size 06 push-pull locking with 4-contacts (male configuration 0202), open-ended cable (black jacket cable, assembly overall length of 1.0m). Mate with 132988 MR11WL06 0202 AN1 E1FS.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fischer Connectors
产品种类: 专用线
Pre-Cable Assembly
Pre-Cabled MiniMax
M06P11
4 Position
1 m
Male
Black
Fischer MiniMax
商标: Fischer Connectors
外壳材料: Polyurethane (PUR)
产品类型: Specialized Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Fischer MiniMax
零件号别名: 147229
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MiniMax™ Solutions

Fischer Connectors MiniMax™ Connectors are high-density miniature circular connectors designed for applications where size, weight, and power (SWaP) requirements are critical. The series combines signal and power transmission in a compact footprint while supporting high-speed communication protocols, including USB 3.2 Gen 2, Ethernet, and audio/UHD video connectivity. The connectors feature rugged, watertight housings and are available with push-pull, screw, or quick-release locking systems. Fischer Connectors MiniMax connectors help increase connectivity density while reducing device size and weight. The design provides 360° EMC shielding, blind-mating capability, and reliable operation in demanding environments. Advanced sealing, corrosion resistance, and support for high-speed data transfer make the connectors well-suited for portable, handheld, and body-worn electronic systems.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2027/2/9
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,292.2276 ¥2,292.23
¥1,948.6285 ¥19,486.29
¥1,826.7015 ¥45,667.54
¥1,792.7902 ¥89,639.51
100 报价