ASMQM1000C058L11

Siretta
419-ASMQM1000C058L11
ASMQM1000C058L11

制造商:

说明:
射频电缆组件 QMA(M) TO SMA(M) REVERSE POLARTITY 10M LOW LOSS (SLL200) CABLE

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 射频电缆组件
RoHS:  
QMA
Pin (Male)
Straight
SMA
Pin (Male)
Straight
10 m (32.808 ft)
50 Ohms
6 GHz
SLL200
Black
商标: Siretta
连接器A极性: Normal
连接器B极性: Normal
触点材料: Beryllium Copper, Brass
触点电镀: Gold, Gold
极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 10
子类别: Cable Assemblies
零件号别名: 62573
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLL200 QMA-Male to RP-SMA-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to Reverse Polarity-SMA-Male Low Loss RF Cables offer reliable performance and easy handling for use within a suggested working frequency range of DC to 6GHz. These coaxial cable assemblies are available in several lengths, such as 1m, 5m, 10m, 15m, and 20m. The quick-lock connectors include QMA male straight and reverse polarity SMA male straight. Additional features include 50Ω impedance, RoHS and REACH compliance, and an operating temperature range of -40°C to +90°C. Siretta SLL200 QMA-Male to Reverse Polarity-SMA-Male Low Loss RF Cables are ideal for a variety of applications, including medical devices, communications, Wi-Fi® and BLUETOOTH® devices, cellular routers, IoT devices, modular RF systems, and lab testing.

库存量: 20

库存:
20 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥459.3224 ¥459.32
¥390.3359 ¥3,903.36
¥365.9392 ¥7,318.78
¥348.4807 ¥17,424.04
¥331.8584 ¥33,185.84
¥311.1003 ¥62,220.06