SPE101 0101000

Belden Wire & Cable
566-SPE1010101000
SPE101 0101000

制造商:

说明:
多芯电缆 Datatuff Ind SPE 10Mbps 18AWG SF/UTP PVC, 1000ft

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Belden Wire & Cable
产品种类: 多芯电缆
交货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Single Pair Ethernet
Shielded
2 Conductor
40 m
18 AWG
7.9 mm (0.311 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
商标: Belden Wire & Cable
绝缘材料: Polyethylene (PE)
封装: Reel
产品类型: Multi-Conductor Cables
系列: SPE101
工厂包装数量: 1
子类别: Cable
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

库存量: 3

库存:
3 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30,467.7945 ¥30,467.79
¥28,237.9542 ¥84,713.86
5 报价