112288-1906

ITT Cannon
965-112288-1906
112288-1906

制造商:

说明:
专用线 Straight Plug to Straight Receptacle, Flat-Silicon Jacket

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ITT Cannon
产品种类: 专用线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Cordset Assemblies
Plug
6 Position
Receptacle
6 Position
36 in
Male / Female
28 AWG, 24 AWG, 22 AWG
500 VAC
5 A
MKJ Warrior
商标: ITT Cannon
产品类型: Specialized Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MKJ4线束组件

ITT Cannon MKJ4 Cordset Assemblies are designed for optimal performance between end-user devices and power/data hubs. These cordset assemblies consist of Nett Warrior and GOSSRA-approved connectors. The MKJ4NW cordset assemblies are available in straight or right-angle termination with customizable cable lengths. These cordset assemblies are environmentally sealed cable solutions with round-polyurethane, round-silicon, flat-silicon, or Nomex™ to ensure durability and reliability. The MKJ4NW cordset assemblies offer a flat Silicone cable type and molding option. These cordset assemblies feature robust, military-grade cable systems. Typical applications include radio communications, headsets and Push-to-Talk (PTT), power and data hubs, batteries (CW and STUB), End-User-Device (EUD) and displays, power charging and scavenging.

供货情况

库存: