1165940010

Weidmuller
470-1165940010
1165940010

制造商:

说明:
网线/网络连接线 C6FP8LD0010M40M40-D

产品属性 属性值 选择属性
Weidmuller
产品种类: 网线/网络连接线
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
Gray
27 AWG
IP20
Bulk
30 VAC, 42.4 VDC
商标: Weidmuller
电流额定值: 1 A
外壳材料: Polyethylene (PE)
外壳材料: Low Smoke Zero Halogen (LSZH)
产品类型: Ethernet Cables / Networking Cables
系列: IE
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 55 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cables & Connectors

Weidmuller Cables and Connectors are designed to meet requirements and provide a hassle-free experience. These devices accommodate the needs in every planning situation with different levels of individualization. The cables and connectors include PUSH IN connectors for M12 and M8 applications, setting the standard in connection technology. These devices are designed to accept solid, stranded, and ferruled wire, which enables fast, secure, and reliable wiring with reduced installation time and consistent connections. The cables and connectors are made of Polyurethane (PUR), Polyvinyl Chloride (PVC), and Low Smoke Zero Halogen (LSZH) and provide inclusive markings for fast identification. These devices provide a fault-free operation with 360° shielding and vibration resistance.

库存量: 169

库存:
169
可立即发货
在途量:
135
预期 2026/12/3
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥93.8804 ¥93.88
¥80.6481 ¥806.48
¥75.597 ¥1,889.93
¥71.9584 ¥3,597.92
¥64.2744 ¥16,068.60
¥63.1105 ¥31,555.25