TRD855FLAT-40

L-Com
17-TRD855FLAT-40
TRD855FLAT-40

制造商:

说明:
网线/网络连接线 CBL CAT 5E FLAT BLACK 40'

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
12.192 m (40 ft)
Black
30 AWG
商标: L-Com
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 1.089 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cat5e Ethernet Cable Assemblies

L-Com Cat5e Ethernet Cable Assemblies include 90° and 45° angled Ethernet cable designs to address dense patching applications. These cable assemblies are riser-rated and Low Smoke Zero Halogen (LSZH) Cat5e cables engineered to comply with stringent building codes. The Cat5e cable assemblies feature an easy-to-depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot allows the color of each cable to be easily identified at each port. The Cat5e cable assemblies are tested to Category 5E performance standards to ensure maximum network speed. The Cat5e cable assemblies are ideal for IT infrastructure and data center networking.

供货情况

库存: