6051.2037

Schurter
693-6051.2037
6051.2037

制造商:

说明:
交流电源线 JumperCordset IEC320 10A 0.6m V-Lock

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schurter
产品种类: 交流电源线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
North America
AC Power Extension Cord w/Lock
IEC-320-C13, Locking
IEC-320-C14
600 mm
10 A
250 V
Black
商标: Schurter
导体线: 3 Conductor Cords
产品类型: AC Power Cords
工厂包装数量: 120
子类别: Power Cords
单位重量: 88 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544429090
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

V-Lock AC Power Cords

Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.

供货情况

库存: