C2777-MX80S08K4F1-FB0.5-900

JAE Electronics
656-MX80S08K4F1FB059
C2777-MX80S08K4F1-FB0.5-900

制造商:

说明:
专用线 CRIMPED WIRE FLRYW-B 0.5 (900MM LENGTH)

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 专用线
RoHS:  
Terminal, Crimp
900 mm
MX80
Bulk
商标: JAE Electronics
产品类型: Specialized Cables
工厂包装数量: 500
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MX80 Waterproof Automotive In-Line Connectors

JAE Electronics MX80 Waterproof Automotive In-Line Connectors and Cables feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.

库存量: 140

库存:
140 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.4753 ¥14.48
¥12.5769 ¥125.77
¥12.0797 ¥301.99
¥11.8311 ¥591.56
¥11.2548 ¥1,125.48
¥10.5881 ¥2,647.03
¥8.9383 ¥4,469.15
¥8.6897 ¥8,689.70
¥8.2151 ¥20,537.75