ES-U-2101-MC

Connective Peripherals
734-ES-U-2101-MC
ES-U-2101-MC

制造商:

说明:
USB数据线/IEEE 1394数据线 USB to 1 Port ISO RS422 RS485 Serial

产品属性 属性值 选择属性
Connective Peripherals
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB to Serial Converters
Adapters with Optical Isolation
USB
RS232/RS422/RS485
Bulk
5 VDC
商标: Connective Peripherals
电流额定值: 150 mA
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ES-U-x USB to Serial Converters

Connective Peripherals ES-U-x USB to Serial Converters enable the adaptation of RS-232 or RS-422/485 devices to work with modern USB ports using an FTDI chipset. These converters use a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS and 750Ω biasing resistors on Tx and Rx. The ES-U-2101-MC and ES-U-3001-MC converters are available in 1, 8, and 16-port versions. These converters feature software (X-on/X-off) flow control and power and Tx/Rx LED indicators help to confirm operation and assist in troubleshooting. The ES-U-x converters are used in factory automation equipment, barcode readers, time clocks, multidrop data collection devices, scales, and data entry terminals.

库存量: 62

库存:
62
可立即发货
在途量:
14
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,227.4173 ¥1,227.42
¥1,126.5083 ¥11,265.08
¥1,083.0824 ¥27,077.06
¥1,046.9337 ¥52,346.69
¥928.7357 ¥92,873.57
250 报价