5602-22-0000-000

3M Electronic Solutions Division
517-5602-22-0000-000
5602-22-0000-000

制造商:

说明:
电脑线 1M STRT SIGNAL CBL

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: 电脑线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
I/O Cables
SATA Twinaxial Cable
SATA
7 Position
SATA
7 Position
Female / Female
26 AWG
1 m
Black
500 VAC
商标: 3M Electronic Solutions Division
电流额定值: 1.5 A
描述/功能: Serial Advanced Technology Attachment Signal Cable
产品类型: Computer Cables
系列: 5602
工厂包装数量: 270
子类别: Cable Assemblies
零件号别名: 05111994606 00051119946062 XA007000145
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8473305100
JPHTS:
8544420102
TARIC:
8473308000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.

供货情况

库存: