2337815-2

TE Connectivity
571-2337815-2
2337815-2

制造商:

说明:
电脑线 Mini-SAS HD Cable Assembly 30AWG, 1.0M

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电脑线
RoHS:  
I/O Cables
SAS Cable
Mini-SAS
8 Position
Mini-SAS
8 Position
30 AWG
1 m
商标: TE Connectivity
产品类型: Computer Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 110 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini SAS HD Connectors

TE Connectivity's (TE) Mini-SAS HD Connector System is essential for interconnecting storage systems in data centers. These Miniature Serial Attached SCSI (SAS) High Density (HD) connectors and cable assemblies comply with the SAS-3 standard. They support both internal and external applications. Designers can choose different numbers of ports in a Mini-SAS HD connector, depending on the data throughput required. There are four lanes in the TE Mini-SAS HD Connector System, and each lane delivers 12Gbps. Therefore, a single port handles 48Gbps. In addition to storage, Mini-SAS HD connectors are used in some types of industrial and medical equipment. This system is ideal for SAS applications such as rack-mount servers, workstations, storage racks, high-performance computing, host bus adapters (HBAs), redundant arrays of inexpensive disks (RAID), switches, and more.

库存量: 19

库存:
19 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于19的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥472.6338 ¥472.63
¥401.6698 ¥4,016.70
¥376.5273 ¥9,413.18
¥365.103 ¥18,255.15