8KH3-0734-0250

3M Electronic Solutions Division
517-8KH3-0734-0250
8KH3-0734-0250

制造商:

说明:
电脑线 3M Twin Axial Cable Assembly for PCI Express (PCIe) x8 Jumper Applications, 8KH3-0734-0250

产品属性 属性值 选择属性
3M
产品种类: 电脑线
RoHS:  
I/O Cables
Twin Axial
PCI Express
98 Position
PCI Express
98 Position
Male / Male
250 mm
Each
商标: 3M Electronic Solutions Division
描述/功能: Twin axial cable assembly for PCI Express x8 jumper applications
产品类型: Computer Cables
系列: PCIe
工厂包装数量: 100
子类别: Cable Assemblies
零件号别名: 07630810396 00076308103965 70010031949
单位重量: 34.494 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544429090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCIe Express Extender Assemblies

3M PCIe Express Extender Assemblies have been incorporated into the 3M™ High-Routability Twin Axial Cable product line as one-to-one direct extenders for power and high-speed signals that are part of the PCIe Express specification. PCIe Express Extender Assemblies allow prototyping with custom assemblies that can be folded without losing integrity. Designed specifically for PCIe Express extender card applications, PCIe Express Extender Assemblies plug into a PCIe card slot with another slot at the opposite end.

数据中心高速I/O解决方案

3M数据中心高速I/O解决方案符合PCIe和以太网标准,为未来高速、高带宽需求做好准备。此系列I/O和外部直接连接铜(DAC)高速电缆解决方案可帮助工程师满足从服务器到交换机以及两者之间所有设备不断增长的需求。3M TwinAx高速线缆解决方案采用薄型、低剖面设计,可为外壳或机架内的布线提供更多选项,可折叠的扁平电缆结构具有紧凑的弯曲半径,可实现更广泛的包装配置。

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥621.0706 ¥62,107.06