10112041-3020LF

Amphenol FCI
649-10112041-3020LF
10112041-3020LF

制造商:

说明:
电脑线 MINI-SASHD TO MSASHD EXT CBLE ASSY,2M

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Amphenol
产品种类: 电脑线
I/O Cables
Mini SAS/SATA Cable
Mini-SAS
4 Position
Mini-SAS
4 Position
Male
28 AWG
2 m
Black
Bulk
30 V
商标: Amphenol FCI
电流额定值: 500 mA
产品类型: Computer Cables
工厂包装数量: 20
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536691000
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini-SAS HD Cable Assemblies

Amphenol FCI Mini-SAS HD Internal and External Cable Assemblies are offered in both 4x (4 channels) and 8x (8 channel) styles for both the SAS 2.1 and the proposed SAS 3.0 signal speeds. External cables feature rugged die-cast covers, a metal latch with low actuation force, a durable pull tab, and superior cable strain relief. Amphenol FCI Mini-SAS HD Cable Assemblies enable 4x and 8x internal and external cable assembly solutions, which include EEPROM communication. Typical applications include data servers, external storage systems, and communication switches.

Mini-SAS HD G125 Series I/O Connectors

Amphenol FCI Mini-SAS HD Cable Assemblies and Connectors are next-generation SAS storage interfaces for 6GB/s to 12GB/s channel bandwidth requirements that meet or exceed the respective SAS 2.1 and SAS 3.0 specifications. Mini-SAS HD provides greater port density (11mm port-to-port) versus the existing Mini-SAS 2.0 product (19.01mm port-to-port), and is fully compliant with SFF-8643 and SFF-8644 industry specifications. Internal and external connector configurations of the Mini-SAS HD include 1x1(4x), 1x2 (8x), 1x4 (16x), and enables 4x and 8x internal and external cable assembly solutions. The Mini-SAS HD profile design is fully compatible with PCI Express requirements and architectures.
Learn More

库存量: 13

库存:
13 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥658.7448 ¥658.74
¥574.1304 ¥5,741.30
¥551.9598 ¥11,039.20
¥533.5973 ¥32,015.84
¥520.6136 ¥52,061.36