8KC3-0726-0250

3M Electronic Solutions Division
517-8KC3-0726-0250
8KC3-0726-0250

制造商:

说明:
电脑线 3M Twin Axial PCI Express (PCIe) X16 Extender Assemblies, 8KC3-0726-0250

产品属性 属性值 选择属性
3M
产品种类: 电脑线
RoHS:  
I/O Cables
Twin Axial
PCI Express
164 Position
PCI Express
164 Position
Male / Female
250 mm
Each
商标: 3M Electronic Solutions Division
描述/功能: PCI Express X16 by PCI Express X16 Extender
产品类型: Computer Cables
系列: PCIe
工厂包装数量: 30
子类别: Cable Assemblies
零件号别名: 7100156064 XP200027330
单位重量: 44.550 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

数据中心高速I/O解决方案

3M数据中心高速I/O解决方案符合PCIe和以太网标准,为未来高速、高带宽需求做好准备。此系列I/O和外部直接连接铜(DAC)高速电缆解决方案可帮助工程师满足从服务器到交换机以及两者之间所有设备不断增长的需求。3M TwinAx高速线缆解决方案采用薄型、低剖面设计,可为外壳或机架内的布线提供更多选项,可折叠的扁平电缆结构具有紧凑的弯曲半径,可实现更广泛的包装配置。

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

PCIe Express Extender Assemblies

3M PCIe Express Extender Assemblies have been incorporated into the 3M™ High-Routability Twin Axial Cable product line as one-to-one direct extenders for power and high-speed signals that are part of the PCIe Express specification. PCIe Express Extender Assemblies allow prototyping with custom assemblies that can be folded without losing integrity. Designed specifically for PCIe Express extender card applications, PCIe Express Extender Assemblies plug into a PCIe card slot with another slot at the opposite end.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 90   倍数: 30
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥719.132 ¥64,721.88
2,520 报价