8F68-AAG105-1.00

3M Electronic Solutions Division
517-8F68-AAG105-1.00
8F68-AAG105-1.00

制造商:

说明:
电脑线 68P MINISAS CABLE 1 METER

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: 电脑线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cardedge & Backplane Cables
SAS, Mini
68 Position
SAS, Mini
68 Position
Male / Male
Silver
商标: 3M Electronic Solutions Division
产品类型: Computer Cables
系列: 8F68
工厂包装数量: 30
子类别: Cable Assemblies
零件号别名: XP200020897
单位重量: 2.798 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

8F36 Mini Serial Attached SCSI Cable Assemblies

3M's 8F36 Series High Routability Internal Mini Serial Attached SCSI (MiniSAS) Cable Assemblies are the ideal choice for space constrained systems due to their exceptional foldability with minimal loss and performance impact. These unjacketed, extremely thin, and very flexible assemblies utilize 3M's ultra low-profile, high-speed, high-signal density 3M™ SL8800 Series Twin Axial Cable that provides excellent transmission properties allowing signals to travel a longer distance. In addition, the excellent performance of 3M's SL8800 Series Twin Axial Cable used in the construction of the 8F36 Series stretches the user's loss budget, allowing the use of the extra length to route the cable through a more convenient location, out of the way of airflow, or around difficult obstructions. Even if folded multiple times, 3M's unique High Routability Internal Mini Serial Attached SCSI (MiniSAS) Cable Assemblies meet SAS 2.1 performance requirements.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

供货情况

库存: