5602-44-0142A-200

3M Electronic Solutions Division
517-5602-440142A-200
5602-44-0142A-200

制造商:

说明:
电脑线 SATA 3.0 CBL ASSY 7P 2M, STRT TO STRT W/L

产品属性 属性值 选择属性
3M
产品种类: 电脑线
RoHS:  
I/O Cables
SATA Cable
SATA
7 Position
SATA
7 Position
Female / Female
26 AWG
200 mm
Black
Each
500 VAC
商标: 3M Electronic Solutions Division
电流额定值: 1.5 A
描述/功能: Straight to Straight with Latch
产品类型: Computer Cables
系列: 5602
工厂包装数量: 350
子类别: Cable Assemblies
零件号别名: 80001390444
单位重量: 194.363 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422100
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536691000
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.

库存量: 427

库存:
427 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.693 ¥74.69
¥63.4947 ¥634.95
¥59.5849 ¥1,489.62
¥56.7147 ¥2,835.74
¥54.0253 ¥5,402.53
¥49.4149 ¥12,353.73
¥46.9854 ¥16,444.89
¥45.6859 ¥47,970.20