920-0055-01

SchmartBoard
872-920-0055-01
920-0055-01

制造商:

说明:
电脑线 10" PIC Prog Cable RJ11 to 6pin Female

产品属性 属性值 选择属性
SchmartBoard
产品种类: 电脑线
RoHS:  
RJ11
Pin
6 Position
Male / Female
11 in
Gray
商标: SchmartBoard
产品类型: Computer Cables
系列: 920
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 20.118 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8-Bit PIC® MCU Development SchmartModule A

The SchmartBoard 8-bit PIC® Microcontroller Development SchmartModule A supports more than 100 different 8-bit Microchip Technology MCUs in an SOIC form factor. This highly flexible, low-cost SchmartBoard development board is fully populated except for the PIC MCU. Designers only need to hand solder the PIC using SchmartBoard´s "EZ" technology, configure the jumpers for the PIC part number, and start programming. The PIC Microcontroller SchmartModule A is a 2" x 2.5" board with an onboard 5V power regulator and reset button that also supports optional external clock options and ICSP and RJ11 interfaces for programming. This SchmartBoard development board supports 8-bit PICs in 8, 14, 1, 20, and 28-pin SOIC packages.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.9012 ¥57.90