DZ028A9S0122288

JAE Electronics
656-DZ028A9S0122288
DZ028A9S0122288

制造商:

说明:
电脑线 I/O 26AWG Cable 1Mtr 8Pos BothEnd Harnes

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 电脑线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
I/O Cables
Plug
8 Position
Plug
8 Position
Male / Male
26 AWG
1 m
Bulk
30 V
商标: JAE Electronics
电流额定值: 500 mA
产品类型: Computer Cables
系列: DZ02
工厂包装数量: 300
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DZ02 1.27mm Pitch Interface Cable Assemblies

JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies are designed as compact interface connectors for industrial applications. The connectors feature a locking mechanism with excellent vibration resistance and are suitable for use in harsh environmental conditions. The series is compatible with industrial gigabit Ethernet connector standard IEC61076-3-122(type 1). The cable assemblies are optimal for connecting a controller unit (servo amplifier) and safety equipment as an I/O connector. JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies are ideal for communications between various manufacturing equipment in factories.

供货情况

库存: