14B50-SZWB-200-0NC

3M Electronic Solutions Division
517-14B50-SZWB2000NC
14B50-SZWB-200-0NC

制造商:

说明:
D-Sub连接线 50P 2 METER LENGTH DISCRETE THUMBSCRW

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: D-Sub连接线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Mini D Ribbon Cable
MDR
50 Position
MDR
50 Position
Male / Male
28 AWG
2 m
Brown (Beige)
Shielded
30 V
Each
商标: 3M Electronic Solutions Division
电流额定值: 1 A
外壳材料: Polyvinyl Chloride (PVC)
产品类型: D-Sub Cables
系列: 14B50
工厂包装数量: 5
子类别: Cable Assemblies
零件号别名: 05113521916 80008055180
单位重量: 779.864 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

供货情况

库存: