1MF26-L58700C200

3M Electronic Solutions Division
517-1MF26-L58700C200
1MF26-L58700C200

制造商:

说明:
D-Sub连接线 26P R/A CABLE UP TO STRAIGHT SDR 2M

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: D-Sub连接线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Shrunk Delta Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
2 m
Brown (Beige)
Shielded
30 V
商标: 3M Electronic Solutions Division
电流额定值: 500 mA
外壳材料: Polyvinyl Chloride (PVC)
产品类型: D-Sub Cables
系列: 1MF26
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 05111165780 JE150347175
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density 0.8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

供货情况

库存: