83421-9043

Molex
538-83421-9043
83421-9043

制造商:

说明:
D-Sub连接线 Comm. Micro-D, CMD Single Ended, 9 Pos., Female - Pigtail, 0.91m Lg.

产品属性 属性值 选择属性
Molex
产品种类: D-Sub连接线
RoHS:  
Micro D Cable
HD9
9 Position
No Connector
Female
28 AWG
910 mm
Black
350 VAC
Bulk
商标: Molex
电流额定值: 1 A
产品类型: D-Sub Cables
系列: 83421
工厂包装数量: 100
子类别: Cable Assemblies
零件号别名: 0834219043
单位重量: 142.110 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

工业自动化

Molex工业自动化连接器为满足工业应用的无源互连和工业通信要求提供便利条件。Molex工业自动化简化了设计、安装和维护流程。

工业连接解决方案

Molex自动化用连接和通信解决方案,非常适合用于恶劣重载环境中的坚固设计。这些Molex连接解决方案可用于汽车、餐饮、物料处理和商用车辆应用。

Commercial Micro-D Subminiature Connectors

Molex has expanded its offering of Commercial Micro-D Subminiature Connectors to include a wider variety of cable assembly lengths and types. Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The right angle plugs are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. The Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

工业解决方案

Molex工业解决方案设计用于最恶劣环境条件,提供安全可靠连接。Molex工业解决方案还提供防止污染、潮湿或振动保护。

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

库存量: 248

库存:
248 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥329.9487 ¥329.95
¥290.5795 ¥2,905.80
¥276.6805 ¥5,533.61
¥268.5784 ¥13,428.92
¥260.6345 ¥26,063.45
¥245.5829 ¥49,116.58