M83513/04-A10N

Ulti-mate Connector
678-M83513/04-A10N
M83513/04-A10N

制造商:

说明:
D-Sub连接线 D-Sub Mil Spec, CABLE, FEMALE, 9 POS, NICKEL

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: D-Sub连接线
Female
9 Position
No Connector
Female
Bulk
商标: Ulti-mate Connector
产品类型: D-Sub Cables
系列: Micro
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Ulti-Mate
零件号别名: 835211100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.

库存量: 25

库存:
25 可立即发货
库存售罄后,贸泽将不再提供该产品。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥629.5908 ¥629.59
¥561.4066 ¥5,614.07
¥539.7897 ¥13,494.74
¥521.9809 ¥26,099.05
¥521.8905 ¥52,189.05
250 报价