33662120200194

HARTING
617-33662120200194
33662120200194

制造商:

说明:
D-Sub连接线 D-Sub PushPull 9 pol, MA/FE, PVC,L=2m

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub连接线
RoHS:  
D-Sub Push Pull
D-Sub
9 Position
D-Sub
9 Position
Male / Female
26 AWG
2 m
Gray
Shielded
300 V
商标: HARTING
外壳材料: Polyvinyl Chloride (PVC)
产品类型: D-Sub Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub PushPull 9-pol M/F Cable Assemblies

HARTING D-Sub PushPull 9-pol M/F Cable Assemblies are developed to meet the high demand for reliability and flexibility in connection technology. These assemblies are available with robust PVC as well as durable PUR cables. The D-Sub PushPull 9-pol M/F cable assemblies are shock and vibration-proof as per IEC 61373 - category 1, Class B. These assemblies feature backward-compatible locking pins and true PushPull locking for quick, secure, and tool-free connections. The D-Sub PushPull 9-pol M/F cable assemblies are shielded and provide an IP30 protection rating. These assemblies support a 300V voltage rating and a 6.5A current rating. The D-Sub PushPull 9-pol M/F cable assemblies include the most common variants for a wide range of applications. Typical applications include railway and transportation, semiconductor tools, signal and data, machinery, control technology, robotics, and automation.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
50
预期 2026/11/16
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥581.8257 ¥581.83
¥494.5558 ¥4,945.56
¥463.6277 ¥11,590.69
¥441.5362 ¥22,076.81
¥420.4504 ¥42,045.04