CSA1-9S6E5-36.0G02

Dura-Con / Cinch Connectivity Solutions
530-CSA19S6E5360G02
CSA1-9S6E5-36.0G02

制造商:

说明:
D-Sub连接线 DC Strip 8 skt 36" clrd keyd

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: D-Sub连接线
RoHS:  
REACH - SVHC:
Strip Connector
商标: Dura-Con / Cinch Connectivity Solutions
电流额定值: 3 A
产品类型: D-Sub Cables
工厂包装数量: 50
子类别: Cable Assemblies
商标名: Dura-Con
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

库存量: 50

库存:
50 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
数量大于50的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥328.2989 ¥328.30
¥289.0879 ¥2,890.88
¥252.0352 ¥6,300.88
¥245.5829 ¥12,279.15
¥244.8371 ¥24,483.71
¥243.9331 ¥60,983.28
500 报价