N206-PC03-IND

Tripp Lite
545-N206-PC03-IND
N206-PC03-IND

制造商:

说明:
网线/网络连接线 3FT IND CAT5/6 STP PTCH CBL

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 网线/网络连接线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Cat 5e, Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
914.4 mm (36 in)
Black
26 AWG
IP67
Shielded
商标: Tripp Lite
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: Ethernet Cables / Networking Cables
系列: Cat6 Cables
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 99.790 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

工业级IT解决方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Shielded USB Cables for Industrial & Outdoor Use

Eaton Tripp Lite Industrial-Grade USB Cables protect against harsh environments. These cables offer protection outdoors against rain and other elements and in harsh environments with dust and water, and even immersion. Tripp Lite industrial-grade cables provide protection and performance with caps designed to protect the connections when not in use. The cables connect high-speed USB 3.0 equipment in industrial and outdoor environments, like process control, industrial production, and diagnostic systems in factories, warehouses, other dusty areas or conditions, and outdoor signage and other outdoor applications.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

供货情况

库存: